
High-performance microcontroller featuring an ARM926EJ-S core operating at 266MHz. This surface-mount TFBGA package offers 256KB of SRAM, a 16-bit data bus, and extensive peripheral support including USB High-speed OTG, Ethernet, SD/MMC, NAND flash controller, and LCD controller. Interface options encompass I2C, SPI, UART, USART, SSP, IrDA, I2S, and EBI/EMI, with 87 total I/Os and 51 programmable I/Os. Operating within a voltage range of 1.1V to 1.39V, this lead-free and RoHS-compliant component is designed for demanding applications.
NXP LPC3250FET296/01,5 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 266MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Voltage | 1.39V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of ADC Channels | 3 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 87 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 7 |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3250FET296/01,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
