
32-bit ARM Cortex-M4 microcontroller featuring a 120MHz core frequency. Offers 512 kB FLASH and 96 kB SRAM, with a 24KB RAM size. Supports USB Device/Host/OTG, Ethernet, SPIFI, I2C, SPI, CAN, IrDA, SSP, UART, USART, and I2S interfaces. Housed in an 80-pin LQFP package for surface mounting, operating from 2.4V to 3.6V with a typical 3.3V supply. Includes peripherals like DMA, PWM, WDT, and brown-out detection.
NXP LPC4072FBD80E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, SSP, UART, USART, Ethernet, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 165 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC40xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4072FBD80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.