NXP LPC4072FET80K technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, SSP, USART |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2080 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 24KB |
| Series | LPC40xx |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4072FET80K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.