32-bit ARM Cortex-M4 microcontroller featuring a 120MHz core frequency. Offers 128KB FLASH and 40KB SRAM memory. Integrated peripherals include USB Device/Host/OTG, Ethernet, I2C, SPI, CAN, UART, and I2S. Supports up to 165 programmable I/O pins and operates from a 2.4V to 3.6V supply. Packaged in an 80-pin LQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
NXP LPC4074FBD80,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, SSP, USART, Ethernet, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Programmable I/O | 165 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC40xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
