32-bit ARM Cortex-M4 microcontroller featuring a 120MHz core frequency. Offers 256KB FLASH and 80KB SRAM memory. Integrated peripherals include USB Device/Host/OTG, Ethernet, I2C, SPI, CAN, UART, and I2S. Operates from 2.4V to 3.6V with a maximum power dissipation of 1.5W. Packaged in a TFBGA, surface-mount configuration, this lead-free component is RoHS compliant.
Sign in to ask questions about the NXP LPC4076FET180,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC4076FET180,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, SSP, UART, USART, Ethernet, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 165 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 168 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC40xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4076FET180,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
