
32-bit ARM Cortex-M4 microcontroller featuring a 120MHz core frequency, 512KB FLASH memory, and 96KB SRAM. Offers extensive interface support including I2C, SPI, USB (Device/Host/OTG), CAN, Ethernet, and more. Designed for surface mount installation in an LQFP package, operating from 2.4V to 3.6V with a typical 3.3V supply. Includes integrated peripherals such as DMA, PWM, and a watchdog timer, with 165 programmable I/Os.
NXP LPC4078FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Programmable I/O | 165 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC40xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4078FBD208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
