32-bit ARM Cortex-M4 microprocessor operating at 120MHz. Features 512KB FLASH and 96KB RAM, with extensive interfaces including I2C, SPI, USB, CAN, Ethernet, and SD. This LQFP-packaged, surface-mount component offers 165 programmable I/O pins and includes peripherals like DMA, PWM, and a watchdog timer. Operates from 2.4V to 3.6V, with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 85°C.
NXP LPC4088FBD144,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 165 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC40xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4088FBD144,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.