NXP LPC4310FBD144 technical specifications.
| Package/Case | SOT-486-1 |
| Lead Free | Lead Free |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of GPIO | 83 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4310FBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.