32-bit RISC microcontroller featuring a 204MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 49 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Integrated peripherals include ADC and DAC capabilities, along with DMA channels. The microcontroller operates within a temperature range of -40°C to 85°C and utilizes a 100-terminal TFBGA package with dimensions of 9x9mm. Supply voltage ranges from 2.2V to 3.6V, with a nominal value of 3.3V.
NXP LPC4310FET100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 204 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC4310FET100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.