32-bit ARM Cortex-M4 microprocessor operating at up to 204MHz. Features 168KB RAM, 49 programmable I/Os, and 6 timers/counters. Supports multiple interfaces including I2C, SPI, CAN, UART, and SD. Packaged in a 100-pin TFBGA with an operating voltage range of 2.2V to 3.6V. RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC4310FET100,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC4310FET100,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Interface | I2C, SPI, CAN, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.2V |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 168KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4310FET100,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
