
32-bit ARM Cortex-M4/M0 microcontroller featuring a 204MHz core frequency. Offers 512KB FLASH memory and 104KB SRAM, with 49 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, UART, Ethernet, and dual High-speed USB interfaces. Operates from 2.2V to 3.6V supply voltage, with a maximum power dissipation of 1.5W. Packaged in a TFBGA for surface mounting, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP LPC4313JET100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC4313JET100E technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Interface | I2C, SPI, CAN, IrDA, SD, SSP, UART, USART, EBI/EMI, I2S |
| Max Frequency | 204MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 104KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4313JET100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
