32-BIT, FLASH, 204MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144
NXP LPC4330FBD144 technical specifications.
| Package/Case | SOT-486-1 |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of GPIO | 83 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4330FBD144 to view detailed technical specifications.
No datasheet is available for this part.