
32-bit ARM Cortex M4/M0 RISC microcontroller featuring a ROMLess architecture. Operates at a maximum clock rate of 204 MHz with 264KB RAM. Offers 118 programmable I/Os and extensive interfaces including CAN, I2C, SPI, Ethernet, UART, USART, USB, and I2S. Housed in a 180-pin TFBGA package with a 0.8mm pin pitch, suitable for surface mounting. Supports dual ADCs with 8 channels each and a single 10-bit DAC.
NXP LPC4330FET180,551 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 180 |
| PCB | 180 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 0.71 |
| Seated Plane Height (mm) | 1.06 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | LPC4300 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 204MHz |
| Maximum CPU Frequency | 204MHz |
| Device Core | ARM Cortex M4/M0 |
| Program Memory Type | ROMLess |
| RAM Size | 264KB |
| Number of Programmable I/Os | 118 |
| Core Architecture | ARM |
| Programmability | No |
| Number of Timers | 6 |
| Interface Type | CAN/I2C/I2S/Ethernet/SPI/UART/USART/USB |
| CAN | 2 |
| I2C | 2 |
| SPI | 4 |
| Ethernet | 1 |
| UART | 1 |
| USART | 3 |
| USB | 2 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8/8 |
| Number of ADCs | Dual |
| DAC Channels | 1 |
| DAC Resolution | 10bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC4330FET180,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.