
32-bit ARM Cortex M4/M0 RISC microcontroller featuring a 204 MHz clock rate and 512KB Flash program memory. This MCU offers 136KB RAM, 49 programmable I/Os, and dual ADCs with 4 channels each, plus a single DAC. Connectivity includes CAN (2), Ethernet (1), I2C (1), I2S (2), SPI (4), UART (1), USART (3), and USB (2). Packaged in a 100-pin TFBGA with 0.8mm pitch, it supports surface mount installation and operates from 2.5V to 3.3V, with a maximum supply voltage of 3.6V, across an industrial temperature range of -40°C to 85°C.
NXP LPC4333FET100 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 9.1(Max) |
| Package Width (mm) | 9.1(Max) |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | LPC4300 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 204MHz |
| Maximum CPU Frequency | 204MHz |
| Device Core | ARM Cortex M4/M0 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 136KB |
| Number of Programmable I/Os | 49 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 6 |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
| CAN | 2 |
| I2C | 1 |
| SPI | 4 |
| Ethernet | 1 |
| UART | 1 |
| USART | 3 |
| USB | 2 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4/4 |
| Number of ADCs | Dual |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC4333FET100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.