32-bit ARM Cortex M4/M0 dual-core microprocessor, operating at up to 204MHz. Features 512KB FLASH and 136KB RAM, with 164 programmable I/Os. Supports a wide range of interfaces including I2C, SPI, USB, CAN, Ethernet, and more. Packaged in a 256-LBGA surface mount configuration, with an operating voltage range of 2.2V to 3.6V and a maximum operating temperature of 105°C. Includes peripherals such as DMA, LCD, PWM, and a watchdog timer.
NXP LPC4353JET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Max Frequency | 204MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 164 |
| Number of Programmable I/O | 164 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4353JET256,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.