NXP LPC43S50FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, SD, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, , FLASH |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 164 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 264KB |
| Reach SVHC Compliant | No |
| Series | LPC43xx |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC43S50FET256,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.