The LPC43S70FET256 is a 32-bit microcontroller with a maximum clock frequency of 25MHz and a supply voltage range of 2.2V to 3.6V. It features 164 I/O lines and a 32-bit external data bus width. The device has 256 terminals and is mounted on a 17x17mm LBGA package. The microcontroller includes PWM channels, an ADC, and DMA channels for various applications.
NXP LPC43S70FET256 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| Number of I/O Lines | 164 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 204 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.