
32-bit ARM Cortex-M4 microcontroller featuring a 25 MHz maximum clock frequency and 106 KB of RAM. This industrial-grade component offers 524 KB of FLASH memory, 39 I/O lines, and supports a supply voltage range of 1.62V to 3.6V. It includes PWM channels, ADC, and DMA channels, operating within a temperature range of -40°C to 105°C. The S-PBGA-B49 package has 49 terminals and measures 3.29mm x 3.29mm.
NXP LPC54101J512UK49Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3.29 |
| Length | 3.29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 106496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54101J512UK49Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.