32-bit ARM Cortex-M4 microcontroller featuring a 25 MHz clock speed and 100 MHz bus speed. This industrial-grade MCU offers 262KB of FLASH program memory and 106KB of RAM. It includes 50 I/O lines, PWM channels, ADC, and DMA channels. Operates within a -40°C to 105°C temperature range with a supply voltage of 1.62V to 3.6V. Packaged in a 64-pin S-PQFP-G64 quad terminal configuration.
Sign in to ask questions about the NXP LPC54102J256BD64QL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC54102J256BD64QL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 106496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54102J256BD64QL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.