32-bit ARM Cortex-M4 microcontroller featuring a maximum clock frequency of 100 MHz and 25 MHz operating frequency. This RISC microcontroller offers 524288 words of FLASH program memory and 106496 bytes of RAM. It includes 39 I/O lines, PWM channels, ADC, and DMA channels, operating within an industrial temperature range of -40°C to 105°C. The component is housed in a 49-terminal S-PBGA-B49 package with a nominal supply voltage of 3.3V, supporting a range from 1.62V to 3.6V.
NXP LPC54102J512UK49Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3.29 |
| Length | 3.29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 106496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54102J512UK49Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.