
32-bit ARM Cortex-M4 RISC microcontroller featuring a maximum clock frequency of 100 MHz. This FLASH-programmable device offers 262KB of ROM and 196KB of RAM, with 48 I/O lines. It includes PWM channels, ADC, and DMA channels, operating within an industrial temperature range of -40°C to 105°C. The microcontroller is housed in a 64-pin S-PQFP-G64 package with a supply voltage range of 1.62V to 3.6V.
NXP LPC54114J256BD64QL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54114J256BD64QL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.