32-bit ARM Cortex-M4 microcontroller featuring a 25 MHz clock speed and up to 512 KB flash memory with 200 kB SRAM. This RISC microcontroller offers 145 I/O lines, a 16-bit external data bus, and a 21-bit address bus. Integrated peripherals include high-speed USB device/host with PHY, full-speed USB device/host, Ethernet AVB, LCD support, SPIFI, CAN FD, SDIO, AES, SHA, a 12-bit 5 Msamples/s ADC, and a DMIC subsystem. Operating within an industrial temperature range of -40°C to 105°C, this 180-pin BGA package component supports a supply voltage from 1.71V to 3.6V.
NXP LPC54605J512ET180E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 12 |
| Length | 12 |
| Pin Count | 180 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 145 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 204800 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54605J512ET180E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.