
32-bit ARM Cortex-M4 microcontroller featuring up to 512 KB flash and 200 kB SRAM. This industrial-grade MCU operates from -40°C to 105°C with a supply voltage range of 1.71V to 3.6V. It offers a maximum clock frequency of 25 MHz and includes high-speed USB device/host with PHY, full-speed USB, Ethernet AVB, LCD, EMC, SPIFI, CAN FD, SDIO, AES, SHA, a 12-bit 5 Msamples/s ADC, and a DMIC subsystem. The component is housed in a 100-pin S-PQFP-G100 package with 64 I/O lines, a 16-bit external data bus, and a 14-bit address bus.
NXP LPC54606J512BD100E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 16 |
| Address Bus Width | 14 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54606J512BD100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.