32-bit ARM Cortex-M4 microcontroller featuring a RISC architecture. Offers up to 512 KB flash and 200 KB SRAM for extensive program and data storage. Integrated high-speed USB device/host with PHY, alongside full-speed USB device/host capabilities. Supports Ethernet AVB, LCD interfaces, EMC, SPIFI, CAN FD, and SDIO for versatile connectivity. Includes AES and SHA hardware acceleration for enhanced security. Features a 12-bit 5 Msamples/s ADC and a DMIC subsystem for advanced analog and audio processing. This 180-pin BGA package provides a robust platform for embedded applications.
NXP LPC54608J512ET180E technical specifications.
| Pin Count | 180 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54608J512ET180E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.