
32-bit ARM Cortex-M4 microcontroller featuring up to 512 KB flash and 200 kB SRAM. This RISC microcontroller offers a maximum clock frequency of 25 MHz and a speed of 180. It includes 145 I/O lines, a 16-bit external data bus, and a 14-bit address bus. Key peripherals include high-speed USB device/host with PHY, Ethernet AVB, LCD, SPIFI, CAN FD, SDIO, AES, SHA, a 12-bit 5 Msamples/s ADC, and a DMIC subsystem. Operating temperature range is -40°C to 85°C, with a nominal supply voltage of 1.8V (1.71V to 3.6V). This 180-pin BGA package component supports PWM channels and DMA channels.
NXP LPC54618J512ET180E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 12 |
| Length | 12 |
| Pin Count | 180 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 145 |
| External Data Bus Width | 16 |
| Address Bus Width | 14 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54618J512ET180E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.