The LPC54628J512ET180 is a 32-bit microcontroller from NXP, operating within a temperature range of -40 to 105 degrees Celsius. It features a 1.71 to 3.6V supply voltage and a maximum clock frequency of 25MHz. The device has 145 I/O lines and a 16-bit external data bus width. Additionally, it includes 21-bit address bus width and 32-bit bit size.
NXP LPC54628J512ET180 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 145 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 220 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54628J512ET180 to view detailed technical specifications.
No datasheet is available for this part.