
32-bit RISC microcontroller featuring 220MHz clock speed and 524288 words of FLASH ROM. This industrial-grade component offers 163840 bytes of RAM, 145 I/O lines, and a 16-bit external data bus. Operating within a supply voltage range of 1.71V to 3.6V, it supports a maximum operating temperature of 85°C. The 180-terminal PBGA package is designed for bottom terminal placement.
NXP LPC54628J512ET180E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 145 |
| External Data Bus Width | 16 |
| Address Bus Width | 14 |
| Bit Size | 32 |
| Speed | 220 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54628J512ET180E to view detailed technical specifications.
No datasheet is available for this part.