32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and a speed of 180. This component offers 2097152 words of FLASH ROM and 368640 bytes of RAM, with 137 I/O lines. It supports a supply voltage range of 2.7V to 3.6V, operating between -40°C and 105°C. Integrated peripherals include PWM channels, ADC, and DMA channels.
NXP LPC54S018J2MET180E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 137 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 368640 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54S018J2MET180E to view detailed technical specifications.
No datasheet is available for this part.