NXP LPC802UK technical specifications.
| Number of Terminals | 16 |
| Terminal Position | BOTTOM |
| Width | 1.83 |
| Length | 1.83 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 15 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC802UK to view detailed technical specifications.
No datasheet is available for this part.