NXP LPC804M101JDH20FP technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 15 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC804M101JDH20FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.