
32-bit ARM Cortex-M0+ microcontroller featuring 4KB FLASH memory and 1KB SRAM. Operates at up to 30MHz with a 1.8V to 3.6V supply voltage. Includes I2C, SPI, and USART interfaces, along with 6 programmable I/Os and 3 timers/counters. Packaged in a PDIP, through-hole mount, RoHS compliant component.
NXP LPC810M021FN8FP technical specifications.
| Package/Case | PDIP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Peripherals | I2C, POR |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC810M021FN8FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
