
32-bit ARM Cortex-M0+ microcontroller operating at up to 30MHz. Features 8KB FLASH and 2KB RAM, with 14 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART interfaces, 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Housed in a 16-pin TSSOP package, this RoHS compliant component operates from 1.8V to 3.6V, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP LPC811M001JDH16FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC811M001JDH16FP technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC81xM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC811M001JDH16FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
