32-bit ARM Cortex-M0+ microcontroller featuring 16 kB FLASH memory and 4 kB SRAM. Operates at up to 30MHz with a 1.8V to 3.6V supply voltage. Includes I2C, SPI, and USART interfaces, 14 programmable I/Os, and 3 timers/counters. Packaged in a 20-pin SO (Surface Mount) package, this RoHS compliant component offers a watchdog timer and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the NXP LPC812M101FD20FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC812M101FD20FP technical specifications.
| Package/Case | SO |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | LPC800 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC812M101FD20FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.