
32-bit ARM Cortex-M0+ microcontroller featuring 16KB FLASH memory and 4KB SRAM. Operates at up to 30MHz with an internal oscillator. Offers I2C, SPI, and UART/USART interfaces, alongside 18 programmable I/O pins. Includes 3 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, and PWM. Packaged in a 20-pin SOIC, this lead-free and RoHS compliant component supports supply voltages from 1.8V to 3.6V and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP LPC812M101JD20FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC812M101JD20FP technical specifications.
| Package/Case | SOIC |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 190 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC81xM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC812M101JD20FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
