
32-bit microcontroller featuring an ARM Cortex-M0+ core, operating at up to 30MHz. This MCU offers 16KB of FLASH memory and 4KB of RAM, with 14 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, along with a watchdog timer, PWM, and brown-out detection. Designed for a 3.3V operating supply, it functions across a temperature range of -40°C to 105°C.
NXP LPC812M101JTB16X technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | LPC81xM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC812M101JTB16X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
