
32-bit ARM Cortex-M0+ microcontroller featuring a 30MHz core frequency and 16KB FLASH memory with 4KB RAM. This TSSOP 20-pin package offers 16 programmable I/Os and supports I2C, SPI, and UART/USART interfaces. Operating voltage ranges from 1.8V to 3.6V, with an internal oscillator and integrated peripherals including DMA, PWM, and a watchdog timer. Ideal for low-cost applications, it operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the NXP LPC822M101JDH20J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC822M101JDH20J technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC82x |
| Watchdog Timer | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC822M101JDH20J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
