
32-bit ARM Cortex-M0+ microcontroller featuring a 30MHz core frequency. Offers 16KB FLASH and 4KB RAM memory. Integrated peripherals include I2C, SPI, UART, USART interfaces, 12 ADC channels, and 3 timers/counters. Operates from 1.8V to 3.6V with a maximum operating temperature of 105°C. 29 programmable I/Os and includes a watchdog timer.
Sign in to ask questions about the NXP LPC822M101JHI33E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC822M101JHI33E technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 12 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC82x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC822M101JHI33E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
