The LPC824M201JDH20 is a 32-bit microcontroller with 32K bytes of flash memory, 16 I/O lines, and a maximum operating temperature of 105°C. It operates on a supply voltage of 3.3V, with a minimum and maximum voltage range of 1.8V and 3.6V, respectively. The device has a clock frequency of up to 25 MHz and features a RISC architecture. It also includes peripherals such as PWM channels, ADC, and DMA channels.
NXP LPC824M201JDH20 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 30 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.