
32-bit ARM Cortex-M0+ microcontroller featuring a 30MHz core frequency. Offers 32KB Flash memory and 8KB RAM, with 29 programmable I/Os and 12 ADC channels. Integrated peripherals include I2C, SPI, UART, USART interfaces, along with PWM, WDT, DMA, and Brown-out Detect/Reset. Operates from 1.8V to 3.6V supply voltage, with a maximum operating temperature of 105°C.
NXP LPC824M201JHI33E technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 12 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC82x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC824M201JHI33E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
