
32-bit RISC microcontroller featuring an ARM Cortex-M0+ core operating at a maximum clock frequency of 25 MHz. This FLASH-based MCU offers 32768 words of ROM and 8192 bytes of RAM, with 29 programmable I/O lines. It supports a supply voltage range of 1.8V to 3.6V, with a nominal 3.3V, and operates within an industrial temperature range of -40°C to 105°C. The component includes PWM channels, an ADC, and DMA channels, housed in a 32-pin S-PQCC-N33 package.
NXP LPC824M201JHI33Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N33 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 30 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC824M201JHI33Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.