NXP LS1021ASE7HNB technical specifications.
| Number of Terminals | 525 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B525 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LS1021ASE7HNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.