NXP LS1024A-RDB technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI |
| Memory Size | 256MB |
| Memory Type | DDR3, |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP LS1024A-RDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.