NXP LX2080XN72029B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 128 |
| Address Bus Width | 36 |
| Bit Size | 64 |
| Speed | 2000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LX2080XN72029B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.