The QorIQ LX2160A reference design board is a 1U form-factor evaluation tool for high-performance networking applications. It features the LX2160A SoC with 16 Arm Cortex-A72 cores, supporting up to 100Gbps Ethernet, PCIe Gen4, and dual DDR4 memory channels. Designed for edge computing, 5G packet processing, and network function virtualization (NFV), it includes a comprehensive board support package (BSP) based on a standard Linux kernel.
NXP LX2160A-RDB-B technical specifications.
| Processor | LX2160A (16x Arm Cortex-A72) |
| CPU Speed | 2.2GHz |
| Memory Type | DDR4 UDIMM |
| Memory Capacity | 32GB |
| Ethernet Storage | 128MB NOR Flash, 128GB eMMC |
| Ethernet Ports | 1x 40G QSFP+, 2x 25G SFP+, 2x 10G RJ45, 2x 1G RJ45 |
| PCIe Slots | 1x Gen4 x8, 1x Gen4 x4 |
| SATA Ports | 4x SATA 3.0 |
| Fcc | Part 15 Class A |
| RoHS | Compliant |
Download the complete datasheet for NXP LX2160A-RDB-B to view detailed technical specifications.
No datasheet is available for this part.