NXP M52259EVB technical specifications.
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ColdFire® |
| RoHS | Compliant |
Download the complete datasheet for NXP M52259EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
