NXP M5270PROMO technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ColdFire® |
| RoHS | Compliant |
Download the complete datasheet for NXP M5270PROMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
