NXP M5272C3E technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ColdFire® |
| RoHS | Compliant |
Download the complete datasheet for NXP M5272C3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.