NXP M53017MOD technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RAM Size | 64MB |
| RoHS | Compliant |
Download the complete datasheet for NXP M53017MOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
