NXP M5307C3 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 90MHz |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ColdFire® |
| RoHS | Not Compliant |
Download the complete datasheet for NXP M5307C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.