NXP M5475DFE technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 33MHz |
| Interface | SPI, USB, Ethernet, VGA, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 64MB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64MB |
| Series | ColdFire® |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP M5475DFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
